Manson Digital Bench Power Supply, 1-Output 3 V to 15V, 600 W, 40 A Max
- RS Stock No.:
- 288-3834
- Distrelec Article No.:
- 169-63-813
- Mfr. Part No.:
- SPS9400
- Brand:
- Manson
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 288-3834
- Distrelec Article No.:
- 169-63-813
- Mfr. Part No.:
- SPS9400
- Brand:
- Manson
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manson | |
| Product Type | Bench Power Supply | |
| Maximum Output Voltage | 15V | |
| Number of Outputs | 1 | |
| Maximum Output Current | 40A | |
| Power | 600W | |
| Minimum Supply Voltage | 200V | |
| Plug Type | CEE 7/7 | |
| Maximum Supply Voltage | 230V ac | |
| Output Type | Adjustable | |
| Digital/Analogue | Digital | |
| Width | 220mm | |
| Standards/Approvals | CE EN 55011 55022, EN 60950 61558 | |
| Height | 110mm | |
| Depth | 300mm | |
| Minimum Output Current | 40A | |
| Minimum Output Voltage | 3V | |
| Select all | ||
|---|---|---|
Brand Manson | ||
Product Type Bench Power Supply | ||
Maximum Output Voltage 15V | ||
Number of Outputs 1 | ||
Maximum Output Current 40A | ||
Power 600W | ||
Minimum Supply Voltage 200V | ||
Plug Type CEE 7/7 | ||
Maximum Supply Voltage 230V ac | ||
Output Type Adjustable | ||
Digital/Analogue Digital | ||
Width 220mm | ||
Standards/Approvals CE EN 55011 55022, EN 60950 61558 | ||
Height 110mm | ||
Depth 300mm | ||
Minimum Output Current 40A | ||
Minimum Output Voltage 3V | ||
- COO (Country of Origin):
- CN
The high-power switching mode DC regulated power supply designed to provide a reliable and efficient solution for a wide range of applications. With features such as adjustable output voltages, high RFI stability, and power factor correction, this power supply is perfect for demanding tasks that require a steady power source.
Provides a maximum output current of 40A
Offers adjustable output voltages from 3V to 15V, with a fixed 13.8V option
High efficiency with power factor correction of over 0.95
Compact and lightweight design for easy portability
Comes with overload, short circuit, over temperature, and over voltage protection
High RFI stability for reliable performance in challenging environments
Related links
- Manson Digital Bench Power Supply 36 W
- Manson Digital Bench Power Supply 600 W
- Manson Digital Bench Power Supply 900 W
- Manson Digital Bench Power Supply 640 W
- Manson Digital Bench Power Supply 480 W
- Manson Digital Bench Power Supply 480 W
- BK Precision Digital Bench Power Supply 600 W
- Manson Digital Bench Power Supply 3 V to 15V, 375 W


