Teledyne LeCroy WaveSurfer 3014z FULLY LOADED WaveSurfer 3000z Series, 100MHz Bench Oscilloscope, 4 Analogue Channels

Unavailable
RS will no longer stock this product.

Calibration Options:

RS Stock No.:
174-9984
Mfr. Part No.:
WaveSurfer 3014Z
Brand:
Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne LeCroy

Bandwidth

100MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Signal

Interface

CAN, LIN, RS232, SPI, UART, USB

Sample Rate Random

50 Gsps

Screen Size

10.1in

Series

WaveSurfer 3000z

Rise Time

3.5ns

Display Type

LCD

Minimum Time Base

5ns/div

Maximum Time Base

100s/div

Vertical Resolution

11 bit

Weight

4.8kg

Minimum Vertical Sensitivity

1mV/div

Digital/Analogue

Digital

Maximum Vertical Sensitivity

10V/div

Power Source

Mains

Dimensions

380 x 125 x 270mm

COO (Country of Origin):
CN

Related links