KEMET C4AQ Film Capacitor, ±5 %, 12 μF 1.3 kV dc, PCB

Stock information currently inaccessible
RS Stock No.:
174-4486
Mfr. Part No.:
C4AQUBW5120A3LJ
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Film Capacitor

Capacitance

12μF

Mount Type

PCB

Packaging

Box

Tolerance

±5 %

Series

C4AQ

Rated DC Voltage

1.3kV dc

Lead Pitch

37.5mm

Automotive Standard

AEC-Q200

Terminal Type

Radial

Application

DC Link

Lead Length

6mm

Minimum Operating Temperature

-40°C

Pin Count

4

Equivalent Series Resistance ESR

5.3mΩ

Maximum Operating Temperature

105°C

Height

45mm

Width

30mm

Length

42mm

Standards/Approvals

EN 61071, IEC 61071, VDE 0560

Dissipation Factor

0.02%

Lead Diameter

1.2mm

COO (Country of Origin):
CN
The KEMETC4AQUBW5120A3LJ capacitor is a polypropylene metallized film capacitor with a rectangular, plastic box-type design (whiter grey in colour) filled with resin, and uses 2 or 4 tinned copper wires.

Self-healing

Low loss

High ripple current

High capacitance density

High contact reliability

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy