KEMET C4AQ Film Capacitor, ±5 %, 75 μF 650 V dc, PCB

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£9.91

(exc. VAT)

£11.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 89 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£9.91
5 - 9£6.10
10 +£5.93

*price indicative

Packaging Options:
RS Stock No.:
174-4358
Mfr. Part No.:
C4AQCBW5750A3NJ
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

75μF

Product Type

Film Capacitor

Mount Type

PCB

Packaging

Box

Tolerance

±5 %

Series

C4AQ

Rated DC Voltage

650V dc

Lead Pitch

52.5mm

Automotive Standard

AEC-Q200

Terminal Type

Radial

Lead Length

6mm

Application

DC Link

Pin Count

4

Equivalent Series Resistance ESR

3.1mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

50mm

Length

57.5mm

Width

35mm

Standards/Approvals

VDE 0560, EN 61071, IEC 61071

Dissipation Factor

0.02%

Lead Diameter

1.2mm

COO (Country of Origin):
CN
The KEMET C4AQCBW5500A3OJ capacitor is a polypropylene metallized film capacitor with a rectangular, plastic box-type design (whiter grey in colour) filled with resin, and uses 2 or 4 tinned copper wires.

Self-healing

Low loss

High ripple current

High capacitance density

High contact reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy