KEMET C4AQ Film Capacitor, ±5 %, 14 μF 1.1 kV dc, PCB

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

£9.81

(exc. VAT)

£11.772

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship

Units
Per unit
Per Pack*
2 - 8£4.905£9.81
10 - 18£4.41£8.82
20 +£4.185£8.37

*price indicative

RS Stock No.:
174-4353
Mfr. Part No.:
C4AQQBW5140A3JJ
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

14μF

Product Type

Film Capacitor

Mount Type

PCB

Tolerance

±5 %

Packaging

Box

Series

C4AQ

Rated DC Voltage

1.1kV dc

Automotive Standard

AEC-Q200

Lead Pitch

37.5mm

Terminal Type

Radial

Application

DC Link

Lead Length

6mm

Pin Count

4

Minimum Operating Temperature

-40°C

Equivalent Series Resistance ESR

5.4mΩ

Maximum Operating Temperature

105°C

Length

42mm

Height

37mm

Width

28mm

Standards/Approvals

EN 61071, IEC 61071, VDE 0560

Dissipation Factor

0.02%

Lead Diameter

1.2mm

COO (Country of Origin):
CN
The KEMETC4AQQBW5140A3JJ capacitor is a polypropylene metallized film capacitor with a rectangular, plastic box-type design (whiter grey in colour) filled with resin, and uses 2 or 4 tinned copper wires.

Self-healing

Low loss

High ripple current

High capacitance density

High contact reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy