KEMET C4AQ Film Capacitor, ±5 %, 8 μF 1.1 kV dc, PCB
- RS Stock No.:
- 174-4287
- Mfr. Part No.:
- C4AQQBU4800A12J
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 64 units)*
£161.92
(exc. VAT)
£194.56
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 64 - 128 | £2.53 | £161.92 |
| 192 + | £1.915 | £122.56 |
*price indicative
- RS Stock No.:
- 174-4287
- Mfr. Part No.:
- C4AQQBU4800A12J
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Film Capacitor | |
| Capacitance | 8μF | |
| Mount Type | PCB | |
| Packaging | Box | |
| Tolerance | ±5 % | |
| Series | C4AQ | |
| Rated DC Voltage | 1.1kV dc | |
| Lead Pitch | 27.5mm | |
| Automotive Standard | AEC-Q200 | |
| Terminal Type | Radial | |
| Lead Length | 6mm | |
| Application | DC Link | |
| Equivalent Series Resistance ESR | 6.6mΩ | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EN 61071, IEC 61071, VDE 0560 | |
| Width | 22mm | |
| Height | 37mm | |
| Length | 31.5mm | |
| Lead Diameter | 0.8mm | |
| Dissipation Factor | 0.02% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Film Capacitor | ||
Capacitance 8μF | ||
Mount Type PCB | ||
Packaging Box | ||
Tolerance ±5 % | ||
Series C4AQ | ||
Rated DC Voltage 1.1kV dc | ||
Lead Pitch 27.5mm | ||
Automotive Standard AEC-Q200 | ||
Terminal Type Radial | ||
Lead Length 6mm | ||
Application DC Link | ||
Equivalent Series Resistance ESR 6.6mΩ | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EN 61071, IEC 61071, VDE 0560 | ||
Width 22mm | ||
Height 37mm | ||
Length 31.5mm | ||
Lead Diameter 0.8mm | ||
Dissipation Factor 0.02% | ||
- COO (Country of Origin):
- CN
The KEMETC4AQQBU4800A12J capacitor is a polypropylene metallized film capacitor with a rectangular, plastic box-type design (whiter grey in colour) filled with resin, and uses 2 or 4 tinned copper wires.
Self-healing
Low loss
High ripple current
High capacitance density
High contact reliability
Related links
- KEMET C4AQ Film Capacitor 8 μF 1.1 kV dc, PCB
- KEMET C4AQ Film Capacitor 5 μF 1.1 kV dc, PCB
- KEMET C4AQ Film Capacitor 40 μF 1.1 kV dc, PCB
- KEMET C4AQ Film Capacitor 14 μF 1.1 kV dc, PCB
- KEMET C4AQ Film Capacitor 20 μF 1.1 kV dc, PCB
- KEMET C4AQ Film Capacitor 30 F 1.1 kV dc, PCB
- KEMET C4AQ Film Capacitor 1.5 μF 1.1 kV dc, PCB
- KEMET C4AQ Film Capacitor 12 μF 1.1 kV dc, PCB
