XinaBox xCHIP Wi-Fi & Bluetooth Core Module CW02

Stock information currently inaccessible
RS Stock No.:
174-3702
Mfr. Part No.:
CW02
Brand:
XinaBox
Find similar products by selecting one or more attributes.
Select all

Brand

XinaBox

Classification

Module

Kit Classification

Module

Kit Name

xCHIP Wi-Fi & Bluetooth Core

COO (Country of Origin):
CN

CW02 – Wi-Fi & Bluetooth Core (ESP32/ESP32-WROOM-32/ESP-WROOM-32)


This xChip is a core Wi-Fi module, based on the ESP32 produced by Espressif Systems, which is a single 2.4 GHz Wi-Fi and dual-mode Bluetooth combo chip designed with TSMC ultra-low-power 40 nm technology and Tensilica Xtensa Dual-core 32-bit LX6 microprocessor, with a clock rate of up to 240 MHz.

The ESP32 is highly integrated with built-in antenna switches, RF balun, power amplifier, low-noise receive amplifier, filters, and power management modules. Engineered for mobile devices, wearable electronics, and IoT applications, ESP32 achieves ultra-low power consumption through power saving features including fine resolution clock gating, multiple power modes, and dynamic power scaling.

Product Features


● Based on ESP-WROOM-32
● 2.4 GHz Wi-Fi and Bluetooth
● 4 MB SPI memory
● Arduino, Mongoose OS, NodeMCU and Lua compatible
● OTA capable through Wi-Fi
● Supports WPA personal and enterprise
● RGB LED

Applications


● Internet-of-Things sensing and control applications
● Wireless sensing
● Mobile application control

Product Specifications


Wi-Fi
RF certification: FCC/CE/IC/TELEC/KCC/SRRC/NCC

Wi-Fi modes: Station/SoftAP/SoftAP+Station/P2P
Wi-Fi security: WPA/WPA2/WPA2-Enterprise/WPS
Encryption: AES/RSA/ECC/SHA
Wi-Fi OTA capable
Network protocols: IPv4, IPv6, SSL, TCP/UDP/HTTP/FTP/MQTT

WiFi Protocols

● 802.11 b/g/n/e/I (802.11n up to 150 Mbps)
● A-MPDU and A-MSDU aggregation and 0.4 μs guard interval support


Bluetooth

Protocols: Bluetooth v4.2 BR/EDR and BLE specification

Radio

● NZIF receiver with -97 dBm sensitivity
● Class-1, class-2 and class-3 transmitter
● AFH
● Built-board PCB antenna
● Processor: L106 32-bit RISC microprocessor core based on the Tensilica Xtensa Diamond Standard 106Micro running at 80 MHz.
● External QSPI flash: 4 MB
● On-board hall sensor and temperature sensor