XinaBox xCHIP LoRa Module CR01
- RS Stock No.:
- 174-3698
- Mfr. Part No.:
- CR01
- Brand:
- XinaBox
Stock information currently inaccessible
- RS Stock No.:
- 174-3698
- Mfr. Part No.:
- CR01
- Brand:
- XinaBox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XinaBox | |
| Classification | Module | |
| Technology | MCU | |
| Kit Classification | Module | |
| Kit Name | xCHIP LoRa | |
| Select all | ||
|---|---|---|
Brand XinaBox | ||
Classification Module | ||
Technology MCU | ||
Kit Classification Module | ||
Kit Name xCHIP LoRa | ||
- COO (Country of Origin):
- CN
CR01 – LoRa with Uno Core (433.92 MHz) (RFM96W/RFM96, ATmega328P/ATmega328)
This xChip is a core radio module, based on the ATmega328P, which is a single-chip microcontroller. This xChip also features an on-board RFM96W LoRa module. The ATmega328P is the same architecture as Arduino Pro, allowing users to program in the Arduino IDE and other IDEs supporting the Arduino Pro / Pro Mini, such as PlatformIO and Mbed.
The ATmega328P is Atmels 8-bit AVR RISC-based microcontroller that combines 32 kB flash memory, 1 kB EEPROM and 2 kB internal SRAM, running at 16 MHz. This xChip can communicate using I2C, and UART.
This xChip also features an on-board RFM96W LoRa™ module that provides ultra-long range spread spectrum communication and high interference immunity whilst minimizing current consumption.
The LoRa™ module on this xChip is the 433.92 MHz version, which forms part of both the worldwide amateur- and the license-free ISM band for ITU region 1 (EMEA).
The ATmega328P is Atmels 8-bit AVR RISC-based microcontroller that combines 32 kB flash memory, 1 kB EEPROM and 2 kB internal SRAM, running at 16 MHz. This xChip can communicate using I2C, and UART.
This xChip also features an on-board RFM96W LoRa™ module that provides ultra-long range spread spectrum communication and high interference immunity whilst minimizing current consumption.
The LoRa™ module on this xChip is the 433.92 MHz version, which forms part of both the worldwide amateur- and the license-free ISM band for ITU region 1 (EMEA).
Product Features
● 433.92 MHz center frequency
● ATmega328P CPU
● LoRa modem
● Fully static operation
● Built-in temperature sensor with low battery indicator
● ATmega328P CPU
● LoRa modem
● Fully static operation
● Built-in temperature sensor with low battery indicator
Applications
● Remote sensing
● Home automation
● Satellite telemetry
● Home automation
● Satellite telemetry
Product Specifications
● 168 dB maximum link budget
● +20 dBm – 100 mW constant RF output vs. V supply
● +14 dBm high efficiency PA
● Programmable bit rate up to 300 kbps
● High sensitivity: down to -148 dBm
● Bullet-proof front end: IIP3 = -12.5 dBm
● Excellent blocking immunity
● Low RX current of 10.3 mA 200 nA register retention
● Fully integrated synthesizer with a resolution of 61 Hz
● FSK, GFSK, MSK, GMSK, LoRa™ and OOK modulation
● Built-in bit synchronizer for clock recovery
● Preamble detection
● 127 dB dynamic range RSSI
● Automatic RF Sense and CAD with ultra-fast AFC
● Packet engine up to 256 bytes with CRC
● +20 dBm – 100 mW constant RF output vs. V supply
● +14 dBm high efficiency PA
● Programmable bit rate up to 300 kbps
● High sensitivity: down to -148 dBm
● Bullet-proof front end: IIP3 = -12.5 dBm
● Excellent blocking immunity
● Low RX current of 10.3 mA 200 nA register retention
● Fully integrated synthesizer with a resolution of 61 Hz
● FSK, GFSK, MSK, GMSK, LoRa™ and OOK modulation
● Built-in bit synchronizer for clock recovery
● Preamble detection
● 127 dB dynamic range RSSI
● Automatic RF Sense and CAD with ultra-fast AFC
● Packet engine up to 256 bytes with CRC
