TE Connectivity, Positive Lock .250 6 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural
- RS Stock No.:
- 173-5351
- Mfr. Part No.:
- 926330-1
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 173-5351
- Mfr. Part No.:
- 926330-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | Plug | |
| Wire Size | 10 → 20 AWG | |
| Body Material | Nylon | |
| Length | 22.9mm | |
| Colour | Natural | |
| Number of Contacts | 6 | |
| Tab Width | 6.35mm | |
| Series | Positive Lock .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Plug | ||
Wire Size 10 → 20 AWG | ||
Body Material Nylon | ||
Length 22.9mm | ||
Colour Natural | ||
Number of Contacts 6 | ||
Tab Width 6.35mm | ||
Series Positive Lock .250 | ||
- COO (Country of Origin):
- DE
TE Connectivity Positive Lock Connector Housings - MK I 250 Series
A range of MK I 250 Series Positive Lock connector housings for both tab and receptacle crimp terminals with a 6.35mm mating face area dimension. These MK I 250 Series Positive Lock connector housings have Polyamide 6.6 housings with either a 94 V-0 or 94 V-2 rating and are available in various colours. For details, please refer to table.
TE Connectivity Positive Lock Range
