EPCOS B32362 Polypropylene Film Capacitor, 350V ac, ±5%, 300μF
- RS Stock No.:
- 172-9039
- Mfr. Part No.:
- B32362A2307J050
- Brand:
- EPCOS
Subtotal (1 box of 6 units)*
£205.962
(exc. VAT)
£247.152
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Box* |
---|---|---|
6 + | £34.327 | £205.96 |
*price indicative
- RS Stock No.:
- 172-9039
- Mfr. Part No.:
- B32362A2307J050
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 300µF | |
Voltage | 350V ac | |
Tolerance | ±5% | |
Series | B32362 | |
Lead Pitch | 35mm | |
Lead Length | 30.5mm | |
Equivalent Series Resistance | 1.7mΩ | |
Height | 197mm | |
Dimensions | 75 (Dia.) x 197 Hmm | |
Dielectric | Polypropylene | |
Terminal Type | Screw Terminal | |
Maximum Operating Temperature | +70°C | |
Dissipation Factor | <lteq/>1 x 10⁻³% | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 300µF | ||
Voltage 350V ac | ||
Tolerance ±5% | ||
Series B32362 | ||
Lead Pitch 35mm | ||
Lead Length 30.5mm | ||
Equivalent Series Resistance 1.7mΩ | ||
Height 197mm | ||
Dimensions 75 (Dia.) x 197 Hmm | ||
Dielectric Polypropylene | ||
Terminal Type Screw Terminal | ||
Maximum Operating Temperature +70°C | ||
Dissipation Factor <lteq/>1 x 10⁻³% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Epcos B3236x Series
B3236x Series are general purpose application Power Electronic Film Capacitors
Overpressure disconnector, self-healing technology safety device
Stud on bottom of aluminium can for mounting and grounding
Naturally air-cooled or forced air cooling
Stud on bottom of aluminium can for mounting and grounding
Naturally air-cooled or forced air cooling