EPCOS B32912 Metallised Polypropylene Film Capacitor, 330 V ac, 760 V dc, ±20%, 150nF
- RS Stock No.:
- 172-5941
- Mfr. Part No.:
- B32912A3154M000
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 172-5941
- Mfr. Part No.:
- B32912A3154M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 150nF | |
| Voltage | 330 V ac, 760 V dc | |
| Tolerance | ±20% | |
| Series | B32912 | |
| Lead Pitch | 15mm | |
| Suppression Class | X1 | |
| Length | 18mm | |
| Depth | 7mm | |
| Lead Length | 6mm | |
| Height | 12.5mm | |
| Dimensions | 18 x 7 x 12.5mm | |
| Dielectric | Metallised Polypropylene | |
| Terminal Type | Radial | |
| Lead Diameter | 0.8mm | |
| Maximum Operating Temperature | +110°C | |
| Dissipation Factor | 1% | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 150nF | ||
Voltage 330 V ac, 760 V dc | ||
Tolerance ±20% | ||
Series B32912 | ||
Lead Pitch 15mm | ||
Suppression Class X1 | ||
Length 18mm | ||
Depth 7mm | ||
Lead Length 6mm | ||
Height 12.5mm | ||
Dimensions 18 x 7 x 12.5mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +110°C | ||
Dissipation Factor 1% | ||
B32921...B32926 Series
EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
