Dual N-Channel MOSFET, 42 A, 60 V, 8-Pin DFN onsemi NVMFD5C674NLWFT1G
- RS Stock No.:
- 172-3313
- Mfr. Part No.:
- NVMFD5C674NLWFT1G
- Brand:
- ON Semiconductor
Discontinued
- RS Stock No.:
- 172-3313
- Mfr. Part No.:
- NVMFD5C674NLWFT1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 42 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | DFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 20.4 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.2V | |
| Minimum Gate Threshold Voltage | 1.2V | |
| Maximum Power Dissipation | 37 W | |
| Maximum Gate Source Voltage | ±20 V | |
| Length | 6.1mm | |
| Typical Gate Charge @ Vgs | 10 nC @ 10 V | |
| Width | 5.1mm | |
| Maximum Operating Temperature | +175 °C | |
| Number of Elements per Chip | 2 | |
| Height | 1.05mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.2V | |
| Automotive Standard | AEC-Q101 | |
| Series | NVMFD5C674NL | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 42 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type DFN | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 20.4 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.2V | ||
Minimum Gate Threshold Voltage 1.2V | ||
Maximum Power Dissipation 37 W | ||
Maximum Gate Source Voltage ±20 V | ||
Length 6.1mm | ||
Typical Gate Charge @ Vgs 10 nC @ 10 V | ||
Width 5.1mm | ||
Maximum Operating Temperature +175 °C | ||
Number of Elements per Chip 2 | ||
Height 1.05mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.2V | ||
Automotive Standard AEC-Q101 | ||
Series NVMFD5C674NL | ||
Automotive Power MOSFET in a 5x6mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection. MOSFET and PPAP capable suitable for automotive applications.
Small Footprint (5x6 mm)
Compact Design
Low rDS(on)
Minimize Conduction Loss
Low QG and Capacitance
Minimize Driver Losses
NVMFD5C446NLWF − Wettable Flank Option
Enhanced Optical Inspection
PPAP Capable
Applications
Solenoid driver
Low side / high side driver
Automotive engine controllers
Antilock braking systems
Compact Design
Low rDS(on)
Minimize Conduction Loss
Low QG and Capacitance
Minimize Driver Losses
NVMFD5C446NLWF − Wettable Flank Option
Enhanced Optical Inspection
PPAP Capable
Applications
Solenoid driver
Low side / high side driver
Automotive engine controllers
Antilock braking systems
