Abracon, 50MHz Clock Oscillator, ±50ppm HCMOS, TTL, 4-Pin SMD ASFL1-50.000MHZ-EC-T
- RS Stock No.:
- 171-2845
- Mfr. Part No.:
- ASFL1-50.000MHZ-EC-T
- Brand:
- Abracon
Discontinued
- RS Stock No.:
- 171-2845
- Mfr. Part No.:
- ASFL1-50.000MHZ-EC-T
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Oscillator Type | Clock | |
| Output Frequency | 50MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | SMD | |
| Output Level | HCMOS, TTL | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.3mm | |
| Width | 3.2mm | |
| Length | 5mm | |
| Dimensions | 5 x 3.2 x 1.3mm | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Oscillator Type Clock | ||
Output Frequency 50MHz | ||
Frequency Stability ±50ppm | ||
Package Type SMD | ||
Output Level HCMOS, TTL | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.3mm | ||
Width 3.2mm | ||
Length 5mm | ||
Dimensions 5 x 3.2 x 1.3mm | ||
- COO (Country of Origin):
- KR
Tri state function
Suitable for high density SMT
Available tight stability option +/-20ppm
Seam sealed package assures high reliability performance
CCD clock for VTR camera
Equipment connected to PC or PC cards
Thin equipment
Wireless communication
PDA, Laptop computer
Suitable for high density SMT
Available tight stability option +/-20ppm
Seam sealed package assures high reliability performance
CCD clock for VTR camera
Equipment connected to PC or PC cards
Thin equipment
Wireless communication
PDA, Laptop computer
