EPCOS N97 Transformer Core, 3200nH, For Use With Power Transformers
- RS Stock No.:
- 170-1591
- Mfr. Part No.:
- B66483G0000X197
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 170-1591
- Mfr. Part No.:
- B66483G0000X197
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| For Use With | Power Transformers | |
| Dimensions | 20 x 14 x 6.3mm | |
| AL Rating | 3200nH | |
| Material | N97 | |
| Depth | 6.3mm | |
| Length | 20mm | |
| Width | 14mm | |
| Standards Met | IEC 62317-9 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
For Use With Power Transformers | ||
Dimensions 20 x 14 x 6.3mm | ||
AL Rating 3200nH | ||
Material N97 | ||
Depth 6.3mm | ||
Length 20mm | ||
Width 14mm | ||
Standards Met IEC 62317-9 | ||
- COO (Country of Origin):
- CZ
EPCOS B66483 EQ 20/6 Transformer Ferrite Cores
EQ cores from EPCOS are designed for power applications and can be integrated into PCBs. These ferrite cores are low profile and feature low losses and high saturation. These transformer ferrite cores have a centre post and the shape enables greater design capabilities to be developed for individual solutions.
B66483 series EQ 20/6 transformer ferrite cores are ungapped and constructed from either N49, N87, N92 or N97 ferrite materials with an optimised cross section. They are low profile and the core and winding ensures that they have a small footprint. These transformer ferrite cores feature less EMI and a minimised winding length and conform to IEC 62317-9.
B66483 series EQ 20/6 transformer ferrite cores are ungapped and constructed from either N49, N87, N92 or N97 ferrite materials with an optimised cross section. They are low profile and the core and winding ensures that they have a small footprint. These transformer ferrite cores feature less EMI and a minimised winding length and conform to IEC 62317-9.
EPCOS Ferrite Cores
