EPCOS N87 Transformer Core, 315nH, For Use With DC/DC Converter, Flat Transformers, Power Transformers
- RS Stock No.:
- 170-1587
- Mfr. Part No.:
- B66421U0315K187
- Brand:
- EPCOS
Subtotal (1 reel of 650 units)*
£174.20
(exc. VAT)
£209.30
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
---|---|---|
650 + | £0.268 | £174.20 |
*price indicative
- RS Stock No.:
- 170-1587
- Mfr. Part No.:
- B66421U0315K187
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
For Use With | DC/DC Converter, Flat Transformers, Power Transformers | |
Dimensions | 25 x 9.1 x 12.5mm | |
AL Rating | 315nH | |
Material | N87 | |
Depth | 12.5mm | |
Length | 25mm | |
Width | 9.1mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
For Use With DC/DC Converter, Flat Transformers, Power Transformers | ||
Dimensions 25 x 9.1 x 12.5mm | ||
AL Rating 315nH | ||
Material N87 | ||
Depth 12.5mm | ||
Length 25mm | ||
Width 9.1mm | ||
- COO (Country of Origin):
- CZ
EPCOS B66421 EFD 25/13/9 Transformer Ferrite Cores
B66421 EFD 25/13/9 transformer ferrite cores from EPCOS are ideal for DC-DC converters. Featuring an E core with a lower centre leg that has been flattened, these ferrite cores are suitable for flat transformer designs. Ungapped and gapped versions are available, and these cores are offered with construction from N87 or N97 ferrite material.
EPCOS Ferrite Cores