EPCOS, Vertical Coil Former for use with ETD 39/20/13 Core
- RS Stock No.:
- 170-1564
- Mfr. Part No.:
- B66364W1016T001
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 170-1564
- Mfr. Part No.:
- B66364W1016T001
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Accessory Type | Vertical Coil Former | |
| For Use With | ETD 39/20/13 Core | |
| Material | GFR Polyterephthalate | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Accessory Type Vertical Coil Former | ||
For Use With ETD 39/20/13 Core | ||
Material GFR Polyterephthalate | ||
- COO (Country of Origin):
- CZ
EPCOS B66364 ETD 39/20/13 Coil Formers
B66364 series ETD 39/20/13 coil formers from EPCOS are constructed from GFR polyterephthalate and are suitable for use with B66363 transformer ferrite cores. B66364 coil formers have 16 pins. They meet the UL 94 V-0 standard and have an insulation class of IEC 60085: B66364B: F. These coil formers meet the IEC 60068-2-20 standard for solderability and resistance to soldering heat.
EPCOS Coil Formers and Accessories
