EPCOS N95 Transformer Core, 6100nH, For Use With Power Transformers
- RS Stock No.:
- 170-1476
- Mfr. Part No.:
- B65879B0000R095
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-1476
- Mfr. Part No.:
- B65879B0000R095
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
For Use With | Power Transformers | |
Dimensions | 32 x 22 x 15.175mm | |
AL Rating | 6100nH | |
Material | N95 | |
Depth | 15.175mm | |
Length | 32mm | |
Width | 22mm | |
Standards Met | IEC 62317-13 | |
Select all | ||
---|---|---|
Brand EPCOS | ||
For Use With Power Transformers | ||
Dimensions 32 x 22 x 15.175mm | ||
AL Rating 6100nH | ||
Material N95 | ||
Depth 15.175mm | ||
Length 32mm | ||
Width 22mm | ||
Standards Met IEC 62317-13 | ||
- COO (Country of Origin):
- CZ
EPCOS B65879 PQ32/20 Ferrite Cores
EPCOS B65879 PQ32/20 Ferrite cores have optimised round leg and wider outer surface to conventional cores. The round leg on these ferrite cores reduces winding length and the wider surface area lowers the thermal resistance by offering a larger area for heat dissipation. The shape also produces better shielding to the winding.
EPCOS Ferrite Cores