- RS Stock No.:
- 169-9998
- Mfr. Part No.:
- C0805C223K2RACTU
- Brand:
- KEMET
8000 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 4000)
£0.069
(exc. VAT)
£0.083
(inc. VAT)
Units | Per unit | Per Reel* |
4000 - 4000 | £0.069 | £276.00 |
8000 - 20000 | £0.063 | £252.00 |
24000 + | £0.061 | £244.00 |
*price indicative |
- RS Stock No.:
- 169-9998
- Mfr. Part No.:
- C0805C223K2RACTU
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
KEMET C0805 Series
Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 22nF |
Voltage | 200V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 2 x 1.25 x 0.78mm |
Length | 2mm |
Depth | 1.25mm |
Height | 0.78mm |
Series | C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 169-9998
- Mfr. Part No.:
- C0805C223K2RACTU
- Brand:
- KEMET
Related links
- TDK SMD CGA4J4X7T2W223K125AE
- TDK SMD CGA4J3X7R2E223K125AA
- Wurth Elektronik 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK SMD C2012X7T2W223K125AA
- Yageo 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD