FLIR CM275 Clamp Meter, 600 A 600 A 1000 V dc 1000 V ac CAT III, CAT IV Non-Contact Voltage Detector
- RS Stock No.:
- 168-1358
- Mfr. Part No.:
- CM275
- Brand:
- FLIR
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£844.00
(exc. VAT)
£1,012.80
(inc. VAT)
- RS Stock No.:
- 168-1358
- Mfr. Part No.:
- CM275
- Brand:
- FLIR
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Product Type | Clamp Meter | |
| Maximum DC Current Measurement | 600A | |
| Maximum AC Voltage Measurement | 1000V ac | |
| Maximum DC Voltage Measurement | 1000V dc | |
| Maximum Resistance Measurement | 6kΩ | |
| Model Number | CM275 | |
| Clamp Meter Type | AC/DC Imaging Clamp Meter | |
| Maximum Jaw Opening | 35mm | |
| Minimum Operating Temperature | -10°C | |
| AC Voltage Accuracy | ±1 % | |
| Resistance Measurement Accuracy | ±1 % | |
| DC Current Accuracy | ±2 % | |
| AC Current Accuracy | ±2 % | |
| DC Voltage Accuracy | ±1 % | |
| Temperature Measurement Accuracy | ±3°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 97mm | |
| Weight | 460g | |
| Width | 48.5mm | |
| Height | 255mm | |
| True RMS | Yes | |
| Functions Measured | DC Current, AC Voltage, Continuity, Resistance, Frequency, DC Voltage, Capacitance, AC Current, Diode | |
| Safety Category Level | CAT III, CAT IV | |
| Maximum AC Current Measurement | 600A | |
| Display Type | TFT Colour | |
| Battery Type | Lithium-Polymer, AA | |
| Maximum Temperature Measurement | 150°C | |
| Non-Contact Voltage Detector | Yes | |
| Power Source | Battery | |
| Safety Category Voltage | 600V, 1V | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Product Type Clamp Meter | ||
Maximum DC Current Measurement 600A | ||
Maximum AC Voltage Measurement 1000V ac | ||
Maximum DC Voltage Measurement 1000V dc | ||
Maximum Resistance Measurement 6kΩ | ||
Model Number CM275 | ||
Clamp Meter Type AC/DC Imaging Clamp Meter | ||
Maximum Jaw Opening 35mm | ||
Minimum Operating Temperature -10°C | ||
AC Voltage Accuracy ±1 % | ||
Resistance Measurement Accuracy ±1 % | ||
DC Current Accuracy ±2 % | ||
AC Current Accuracy ±2 % | ||
DC Voltage Accuracy ±1 % | ||
Temperature Measurement Accuracy ±3°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 97mm | ||
Weight 460g | ||
Width 48.5mm | ||
Height 255mm | ||
True RMS Yes | ||
Functions Measured DC Current, AC Voltage, Continuity, Resistance, Frequency, DC Voltage, Capacitance, AC Current, Diode | ||
Safety Category Level CAT III, CAT IV | ||
Maximum AC Current Measurement 600A | ||
Display Type TFT Colour | ||
Battery Type Lithium-Polymer, AA | ||
Maximum Temperature Measurement 150°C | ||
Non-Contact Voltage Detector Yes | ||
Power Source Battery | ||
Safety Category Voltage 600V, 1V | ||
- COO (Country of Origin):
- TW

