EPCOS Transformer Core, 7400nH, For Use With Power transformer
- RS Stock No.:
- 167-8278
- Mfr. Part No.:
- B67345B0002X027
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-8278
- Mfr. Part No.:
- B67345B0002X027
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
For Use With | Power transformer | |
Dimensions | 93 x 28 x 30mm | |
AL Rating | 7400nH | |
Material | N27 | |
Depth | 30mm | |
Length | 93mm | |
Width | 28mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
For Use With Power transformer | ||
Dimensions 93 x 28 x 30mm | ||
AL Rating 7400nH | ||
Material N27 | ||
Depth 30mm | ||
Length 93mm | ||
Width 28mm | ||
U & I Cores
EPCOS U cores are of rectangular cross section and I Cores are made of SIFERRIT Materials N27 and N87. Owing to their high saturation flux density, high curie temperature and low dissapation losses they are suitable for power, pulse and high-voltage transformers.U and I cores are supplied separately.
Applications
Storage chokes and transformers
Building power transformers
Building power transformers
Note
1) The AL value in the table applies for a U core set consisting of two cores (combination UI 93/152/30) without an air gap.
2) The AL value in the table applies for a core set consisting of one U core and one I core (combination UI 93/104/30) without an air gap.
2) The AL value in the table applies for a core set consisting of one U core and one I core (combination UI 93/104/30) without an air gap.