JST Crimp Contact Crimp Wire Crimp Contact, 150 mm, White

Subtotal (1 bag of 10000 units)*

£2,360.00

(exc. VAT)

£2,830.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10,000 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10000 +£0.236£2,360.00

*price indicative

RS Stock No.:
166-7293
Mfr. Part No.:
SH3-SH3-28150
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Crimp Wire

Series

SH

Voltage

50V

Cable Length

150mm

Jacket Colour

White

Connector Type A

Crimp Contact

Connector Type B

Crimp Contact

Jacket Material

Polybutylene Terephthalate

Standards/Approvals

No

Wire Size

0.08mm²

COO (Country of Origin):
JP

Pre-Terminated Crimped Leads


From JST, this range of pre-terminated leads with SSH-003T-P0.2 crimp terminal contacts is suitable for use with 1mm pitch crimp terminal housing. For example, you could use these leads with as 311-6502.

This range is suited to cable sized between 32 AWG (0.03 mm²) and 28 AWG (0.08 mm²) and the leads are housed within a red jacket.

JST female contact pre-terminated crimped leads feature tin contact plating and a phosphor bronze contact material.

Length:


Length 150 mm (311-6647 single-sided crimping, 311-6653 double-sided crimping, 166-7292 single-sided crimping, 166-7293 double-sided crimping)

Length 300 mm (311-6669 one-side crimping, 311-6675 both-end crimping, 166-7339 both-end crimping, 166-7340 one-side crimping).

1.0mm Wire to Board - JST SH Series


The JST SH connectors are an extremely compact and versatile Wire-to-board interconnection system on a 1mm pitch utilising surface mount technology and pre-terminated leads. Available in 2, 3, 4, 8 and 10 way versions, this high quality range is suitable for many applications where board space is limited.

Low mating force

Low profile

Time and cost saving pre-terminated leads

Polarised housings

Related links