Dual N-Channel MOSFET, 490 mA, 60 V, 6-Pin SOT-363 Nexperia PMGD780SN,115

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
166-0608
Mfr. Part No.:
PMGD780SN,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Maximum Continuous Drain Current

490 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-363 (SC-88)

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

920 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

410 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

1.05 nC @ 10 V

Length

2.2mm

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Width

1.35mm

Minimum Operating Temperature

-55 °C

Height

1mm

COO (Country of Origin):
MY

Dual N-Channel MOSFET, Nexperia



MOSFET Transistors, NXP Semiconductors