P-Channel MOSFET, 4.5 A, 20 V, 6-Pin MCPH onsemi MCH6337-TL-E

Discontinued
RS Stock No.:
162-9430
Mfr. Part No.:
MCH6337-TL-E
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

P

Maximum Continuous Drain Current

4.5 A

Maximum Drain Source Voltage

20 V

Package Type

MCPH

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

49 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

1.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-10 V, +10 V

Length

2mm

Typical Gate Charge @ Vgs

7.3 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

1.6mm

Transistor Material

Si

Height

0.85mm

COO (Country of Origin):
CN

P-Channel Power MOSFET, 20V, ON Semiconductor



MOSFET Transistors, ON Semiconductor