DBI-Sala 1112955 Rear Attachment Safety Harness, 140kg Max, Universal

Stock information currently inaccessible
RS Stock No.:
161-8389
Mfr. Part No.:
1112955
Brand:
DBI-Sala
Find similar products by selecting one or more attributes.
Select all

Brand

DBI-Sala

Harness Size

Universal

Harness Attachment Point

Rear

Weight Capacity

140kg

Belt Included

No Belt

Adjustable Straps

Chest, Leg

Buckle Type

Pass Through

Hi-Vis

No

Reflective

No

Padding

None

Harness Colour

Blue, Yellow

Fastener Material

Steel

Adjustable Chest Straps

Yes

Adjustable Shoulder Straps

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
SK

3M Delta Comfort Body Harness


The new Delta™ Comfort Harness range combines a set of ’industry-first’ advancements, with popular features making them the workhorse of the industry. Today’s Delta™ represents the culmination of more than twenty years of design, research, manufacturing know-how and on-the-job performance. These new Delta™ Comfort harnesses incorporate many of the original Delta™ features in addition to built-in shoulder, back and leg padding, coated, corrosion-resistant hardware, and abrasion-resistant webbing and a build quality that is second to none. The padding wraps around you and incorporates vent windows allowing direct air contact and better circulation cooling the body. Delta™ harnesses are as tough as the guys who wear them.

Features and Benefits


• Repel™ Technology Webbing
• Lanyard Keepers
• Revolver™ Vertical Torso Adjusters
• Surefit™ No-tangle Design
• Stand Up Dorsal D-Ring
• No-tangle™ Design
• Built-in Impact Indicators
• Covered labels and i-Safe™
• Comfort Padding

Alternate Safety Harnesses and Accessories


161-8388 is a 3M DBI-SALA Delta Rear Attachment Safety Harness
161-8389 is a 3M DBI-SALA Delta Rear Attachment Comfort Safety Harness
161-8390 is a 3M DBI-SALA Delta Rear Attachment Safety Harness
161-8396 is a 3M PROTECTA Harness Leg Padding
161-8397 is a 3M PROTECTA PRO Harness Padding Shoulder

Why choose 3M?


When it comes to site safety solutions, 3M are a name you can trust. Offering complete kits and accessories for fall arrest, 3M can supply the equipment you need for total confidence in working from height applications. RS combine their excellent customer service with 3M’s high quality product range to offer you the choice you need to make your workplace as safe as possible.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy