RS PRO Invertible Air Duster, 200 ml, Flammable
- RS Stock No.:
- 153-1979
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£19.05
(exc. VAT)
£22.86
(inc. VAT)
- RS Stock No.:
- 153-1979
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Package Size | 200 ml | |
| Package Type | Aerosol | |
| Active Chemical | Butane | |
| Flammable | Yes | |
| Invertible | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Package Size 200 ml | ||
Package Type Aerosol | ||
Active Chemical Butane | ||
Flammable Yes | ||
Invertible Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
RS PRO Air Duster
The RS PRO 400ml butane air duster is an invertible flammable spray duster. The ERFD4000 safely removes dust and airborne contamination. The air duster is especially useful for the removal of debris and contaminants from delicate and inaccessible areas of electrical and electronic equipment. Always use the spray duster either in a vertical position or at an angle of no greater than 60° to avoid freezing. Do not spray directly onto any live equipment, as it is a flammable propellant.
Note
Do not use erfd400 for prolonged blasts – the surface of the canister will form frost
Note
Do not use erfd400 for prolonged blasts – the surface of the canister will form frost
Features and Benefits
Environmentally friendly propellant Inert pure compressed gas
Excellent for removing particulates from inaccessible areas and delicate equipment
Invertible flammable spray duster
Excellent for removing particulates from inaccessible areas and delicate equipment
Invertible flammable spray duster

