Nexperia 3 N-Channel MOSFET, 3.2 A, 30 V, 4-Pin DFN1010D-3, SOT1215 PMXB65ENEZ
- RS Stock No.:
- 153-0740
- Mfr. Part No.:
- PMXB65ENEZ
- Brand:
- Nexperia
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 153-0740
- Mfr. Part No.:
- PMXB65ENEZ
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nexperia | |
Channel Type | N | |
Maximum Continuous Drain Current | 3.2 A | |
Maximum Drain Source Voltage | 30 V | |
Package Type | DFN1010D-3, SOT1215 | |
Mounting Type | Surface Mount | |
Pin Count | 4 | |
Maximum Drain Source Resistance | 107 mΩ | |
Channel Mode | Enhancement | |
Maximum Gate Threshold Voltage | 2V | |
Minimum Gate Threshold Voltage | 1V | |
Maximum Power Dissipation | 8.33 W | |
Transistor Configuration | Single | |
Maximum Gate Source Voltage | 20 V | |
Width | 1.05mm | |
Number of Elements per Chip | 3 | |
Typical Gate Charge @ Vgs | 6 nC @ 10 V | |
Length | 1.15mm | |
Maximum Operating Temperature | +150 °C | |
Height | 0.36mm | |
Minimum Operating Temperature | -55 °C | |
Select all | ||
---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Maximum Continuous Drain Current 3.2 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type DFN1010D-3, SOT1215 | ||
Mounting Type Surface Mount | ||
Pin Count 4 | ||
Maximum Drain Source Resistance 107 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 8.33 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage 20 V | ||
Width 1.05mm | ||
Number of Elements per Chip 3 | ||
Typical Gate Charge @ Vgs 6 nC @ 10 V | ||
Length 1.15mm | ||
Maximum Operating Temperature +150 °C | ||
Height 0.36mm | ||
Minimum Operating Temperature -55 °C | ||
N-channel MOSFETs 25 V - 30 V, Robust performance thanks to advanced technology know-how, Easy-to-use MOSFETs in the 25 V to 30 V range. Perfect for space- and power-critical applications, they offer excellent switching performance and class-leading safe operating area (SOA). Need a different voltage rating? Check out the rest of our huge portfolio for more options.
30 V, N-channel Trench MOSFET, N-channel enhancement mode Field-Effect Transistor (FET) in a leadless ultra small DFN1010D-3 (SOT1215) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
Trench MOSFET technology
Leadless ultra small and thin SMD plastic package: 1.1 x 1.0 x 0.37 mm
Exposed drain pad for excellent thermal conduction
ElectroStatic Discharge (ESD) protection 1 kV
Very low Drain-Source on-state resistance RDSon = 44 mΩ
Low-side load switch and charging switch for portable devices
Power management in battery-driven portables
LED driver
DC-to-DC converters
Leadless ultra small and thin SMD plastic package: 1.1 x 1.0 x 0.37 mm
Exposed drain pad for excellent thermal conduction
ElectroStatic Discharge (ESD) protection 1 kV
Very low Drain-Source on-state resistance RDSon = 44 mΩ
Low-side load switch and charging switch for portable devices
Power management in battery-driven portables
LED driver
DC-to-DC converters