Schneider Electric Mureva Series Grey ABS Junction Box, IP55

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.80

(exc. VAT)

£8.16

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Pack(s)
Per Pack
Per unit*
1 - 9£6.80£1.36
10 - 14£6.62£1.324
15 +£6.42£1.284

*price indicative

RS Stock No.:
151-628
Mfr. Part No.:
ENN05001
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Material

ABS

Height

40mm

IP Rating

IP55

Colour

Grey

Number of Ways

4

Diameter

60 mm

Series

Mureva

Related links