Schneider Electric Mureva Series Grey ABS Junction Box, IP55, 65 x 65 x 45mm
- RS Stock No.:
- 151-612
- Mfr. Part No.:
- ENN05002
- Brand:
- Schneider Electric
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.16
(exc. VAT)
£6.19
(inc. VAT)
- RS Stock No.:
- 151-612
- Mfr. Part No.:
- ENN05002
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Dimensions L x W x H | 65 x 65 x 45mm | |
| Material | ABS | |
| Length | 65mm | |
| Width | 65mm | |
| Height | 45mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Number of Ways | 4 | |
| Series | Mureva | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Dimensions L x W x H 65 x 65 x 45mm | ||
Material ABS | ||
Length 65mm | ||
Width 65mm | ||
Height 45mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Number of Ways 4 | ||
Series Mureva | ||
Mureva IP55 Junction Boxes
Introducing the range of rugged, simple to install water and impact proof junction boxes from Schneider Electric. Manufactured in self-extinguishing halogen-free plastics with wide range operating temperature from -25ºC up to +40ºC, and incandescent wire resistance 650ºC (IEC 60695-2-11).
Features and Benefits:
• SBS (styrene butadiene styrene) grommet
• High-quality ABS or Polypropylene cover
• Polypropylene Lid
• Clip-in or 1/4 turn lid fixing
• Operating temperature from -25ºC up to +40ºC
• IP55 according to IEC 60529
• IK07 according to EN 50102
• Complete with EVA stepped membrane cable/conduit entry glands
• SIlicon and halogen-free construction
• Finished in a light grey colour (RAL 7035)
• Electrical Insulation Class II according to IEC 536
Junction boxes are available in a selection of sizes & shapes:
• 65mm x 65mm x 45mm - 151-612
• 65mm x 45mm x 65mm - 151-707
• 80mm x 45mm x 80mm - 151-713
• 105mm x 80mm x 150mm - 151-741
• 65mm x 55mm x 105mm - 151-757
• 105mm x 105mm x 55mm - 151-763
• 275mm x 120mm x 325mm - 151-779
• 225mm x 120mm x 275mm - 151-808
• 175mm x 100mm x 225mm - 151-791
• 150mm x 80mm x 175mm - 151-808
• Round Box - 40mm diameter - 151-628
Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs
Approvals & Certification:
• EN 60670 by TÜV
• IP55 according to IEC 60529
• IK07 according to EN 50102
• EN 60670
• CE
FAQs:
Does this box come with terminal?
No, boxes do not come with terminals. Terminals are available separately.
What's included in the set?
Boxes are supplied complete with:
• lid screws
• instruction sheet
Features and Benefits:
• SBS (styrene butadiene styrene) grommet
• High-quality ABS or Polypropylene cover
• Polypropylene Lid
• Clip-in or 1/4 turn lid fixing
• Operating temperature from -25ºC up to +40ºC
• IP55 according to IEC 60529
• IK07 according to EN 50102
• Complete with EVA stepped membrane cable/conduit entry glands
• SIlicon and halogen-free construction
• Finished in a light grey colour (RAL 7035)
• Electrical Insulation Class II according to IEC 536
Junction boxes are available in a selection of sizes & shapes:
• 65mm x 65mm x 45mm - 151-612
• 65mm x 45mm x 65mm - 151-707
• 80mm x 45mm x 80mm - 151-713
• 105mm x 80mm x 150mm - 151-741
• 65mm x 55mm x 105mm - 151-757
• 105mm x 105mm x 55mm - 151-763
• 275mm x 120mm x 325mm - 151-779
• 225mm x 120mm x 275mm - 151-808
• 175mm x 100mm x 225mm - 151-791
• 150mm x 80mm x 175mm - 151-808
• Round Box - 40mm diameter - 151-628
Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs
Approvals & Certification:
• EN 60670 by TÜV
• IP55 according to IEC 60529
• IK07 according to EN 50102
• EN 60670
• CE
FAQs:
Does this box come with terminal?
No, boxes do not come with terminals. Terminals are available separately.
What's included in the set?
Boxes are supplied complete with:
• lid screws
• instruction sheet
Schneider Electric Junction Box, Surface Mounting, 65mm Width - Mureva Series - ENN05002
Get sensitive components under cover with this junction box from Schneider Electric. You can use it to reliably secure electrical connections as it protects against dust, water and other airborne contaminants. Thanks to a glow wire temperature of +650°C, the unit has high fire-resistance properties so is a smart choice for volatile settings. Durable ABS construction also makes it ideal for use in harsh industrial conditions where knocks and abrasions are likely. As it has compact dimensions of 45 (H) x 88 (W) x 88mm (H), finding a suitable location to install this box will be a piece of cake.
Features & Benefits
• IP55 rating indicates limited protection from dust and low-pressure water jets from any direction
• Halogen-free to provide a low combustion rate for safety
• Grommet cable entry type allows cables to pass through smoothly reducing the risk of wear and abrasion
• Clip-on covering ensures a tight seal
• Halogen-free to provide a low combustion rate for safety
• Grommet cable entry type allows cables to pass through smoothly reducing the risk of wear and abrasion
• Clip-on covering ensures a tight seal
Applications
• Building wiring
• Lighting systems
• Control panels
• Lighting systems
• Control panels
Where can I install this junction box?
You can install this versatile device either indoors or outdoors. It's suitable for fitting to walls and ceilings to help safeguard your electrical wiring.
Related links
- Schneider Electric Mureva Box Series White ABS Junction Box 65 x 65 x 45mm
- Schneider Electric Mureva Series Grey ABS Junction Box 80 x 80 x 45mm
- Schneider Electric Mureva Box Series Grey ABS Junction Box 65 x 55 x 105mm
- Schneider Electric Mureva Series Grey ABS Junction Box, IP55
- Schneider Electric Mureva Series Grey Polypropylene Junction Box 150 x 80 x 175mm
- Schneider Electric Mureva Series Grey Polypropylene Junction Box 105 x 80 x 150mm
- Schneider Electric Mureva Series Grey Polypropylene Junction Box 275 x 120 x 325mm
- Schneider Electric Mureva Series Grey Polypropylene Junction Box 175 x 100 x 225mm

