RS PRO 500 mW LED High Bay Floodlight Accessory

Subtotal (1 unit)*

£45.99

(exc. VAT)

£55.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.99

*price indicative

RS Stock No.:
147-185
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Floodlight Accessory

Mount Type

High Bay

Lamp Type

LED

Sub Type

High Bay

Power

500mW

Voltage

12V dc

Housing Material

Polycarbonate

Dimmable

Yes

IP Rating

IP65, IP54

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Width

55mm

Standards/Approvals

BS EN 60950, BS EN 62146

Series

Plug in Microwave Sensor for 100 W, 150 W, 200 W

COO (Country of Origin):
CN

RS PRO 500 mW Dimming Controller


The RS PRO Microwave Sensor combines quality and versatility. It features a photocell and daylight harvesting functionality. The sensor's parameters, such as 'Hold Time' and 'Standby Dimming Level,' can be manually adjusted or configured via remote control, while all other settings require remote control adjustment.

Designed to operate on a 12VDC input voltage, the sensor functions efficiently within a temperature range of -20°C to +50°C and has an IP54 protection rating.

Features and Benefits


  • Remote control allows for easy setting adjustments without accessing the highbay

  • Hold time and standby dimming levels can be manually customized

  • Offers a wide range of programmable options via the remote control

  • Easily screws into the center of the highbay with no additional wiring needed

  • The main body is constructed using polycarbonate

  • Features a compact and space-saving design

  • Applications


    This RS PRO Highbay lighting is ideal for a wide range of environments.

    Commercial and industrial

    Retail units

    Warehouses

    Factories

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    RS PRO Plug in Microwave Sensor for Highbay 147-182, Operated by Remote Control 147-186

    Related links