Bulk discount available
Subtotal (1 unit)*
£26.30
(exc. VAT)
£31.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 83 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £26.30 |
| 6 - 14 | £25.25 |
| 15 + | £24.72 |
*price indicative
- RS Stock No.:
- 146-8172
- Mfr. Part No.:
- Loctite HY 4070 11g
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Adhesive | |
| Trade Name | Loctite HY 4070 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Adhesive | ||
Trade Name Loctite HY 4070 | ||
Standards/Approvals No | ||
Loctite Epoxy Resin Adhesive
The Loctite 11g epoxy resin adhesive is a two-component, ultra-fast, transparent, cloudy, colourless to pale yellow cyanoacrylate/acrylic hybrid gel that bonds together plastics, rubbers, and metals. It provides a fast fixture at room temperature and is used where complete cure of excess adhesive as well as temperature and moisture resistance is required.
Features and Benefits
Cure time is 24 hours
Non-sag
Gel consistency prevents adhesive flow, even on vertical surfaces
Temperature and moisture resistant
Gap filling up to 0.2 in (5 mm)
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Note
To use this product, mixing nozzles are required. 4 nozzles are included in this parcel.
Related links
- Loctite Loctite HY 4080 Yellow 50 g Resin Dual Cartridge for Acrylic
- Loctite Loctite 770 Liquid Bottle Adhesive Primer for use with Cyanoacrylate Adhesive, 10 g
- Loctite Loctite 6300 Liquid Adhesive, 50 ml
- Loctite Loctite 326 Liquid Adhesive, 50 ml
- Loctite Loctite 350 Liquid Adhesive, 50 ml
- Loctite Loctite 330 + 7388 Liquid Adhesive 50 ml
- Loctite Loctite 3422 Applicator Liquid Adhesive, 50 ml
- Loctite Loctite Super Glue Glass Liquid Adhesive, 3 ml
