CHIPQUIK Solder Paste, 15 g Syringe
- RS Stock No.:
- 146-6187
- Mfr. Part No.:
- SMD291AX
- Brand:
- CHIPQUIK
Bulk discount available
Subtotal (1 unit)*
£12.89
(exc. VAT)
£15.47
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £12.89 |
| 10 - 19 | £12.38 |
| 20 - 49 | £11.99 |
| 50 + | £10.98 |
*price indicative
- RS Stock No.:
- 146-6187
- Mfr. Part No.:
- SMD291AX
- Brand:
- CHIPQUIK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHIPQUIK | |
| Product Type | Solder Paste | |
| Lead Free | No | |
| Package Type | Syringe | |
| Package Size | 15 g | |
| Standards/Approvals | J-STD-006C, J-STD-004B, J-STD-005A, RoHS | |
| Select all | ||
|---|---|---|
Brand CHIPQUIK | ||
Product Type Solder Paste | ||
Lead Free No | ||
Package Type Syringe | ||
Package Size 15 g | ||
Standards/Approvals J-STD-006C, J-STD-004B, J-STD-005A, RoHS | ||
Non Compliant
Solder Paste no clean 63Sn/37Pb in 5cc syringe 15g w/plunger & tip.
Printing speeds up to 100mm/sec
Long stencil life
Wide process window
Clear residue
Low voiding
Excellent wetting compatibility on most board finishes
Dispense grade
Compatible with enclosed print heads
Passes BONO test
