onsemi N-Channel MOSFET, 17 A, 100 V, 3-Pin TP-FA SFT1445-TL-H

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
145-4213
Mfr. Part No.:
SFT1445-TL-H
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

100 V

Package Type

TP-FA

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

130 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.6V

Maximum Power Dissipation

35 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

19 nC @ 10 V

Length

6.5mm

Width

5.5mm

Number of Elements per Chip

1

Height

2.3mm

COO (Country of Origin):
CN

N-Channel Power MOSFET, 100V to 1700V, ON Semiconductor



MOSFET Transistors, ON Semiconductor