Rohde & Schwarz FPC-P1 Desktop Spectrum Analyser, 5 kHz → 1 GHz
- RS Stock No.:
- 144-8210
- Mfr. Part No.:
- FPC-P1
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)*
£1,561.79
(exc. VAT)
£1,874.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 6 unit(s) shipping from 26 January 2026
- Plus 2 unit(s) shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,561.79 |
*price indicative
- RS Stock No.:
- 144-8210
- Mfr. Part No.:
- FPC-P1
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Bandwidth | 5 kHz → 1 GHz | |
| Number of Channels | 1 | |
| Wave Traces | Average, Maximum Hold, Minimum Hold, View | |
| Series | FPC1000 | |
| Setting Modes | Span | |
| Maximum Frequency | 1GHz | |
| Minimum Frequency | 5 kHz | |
| Display Type | LCD | |
| Markers | Frequency | |
| RF Input | N Connector | |
| Interface Type | USB | |
| Desktop/Handheld | Desktop | |
| Minimum Operating Temperature | +10°C | |
| Height | 185mm | |
| Width | 156mm | |
| Length | 396mm | |
| Weight | 3kg | |
| Model Number p | FPC-P1 | |
| Maximum Operating Temperature | +40°C | |
| Dimensions | 396 x 156 x 185mm | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Bandwidth 5 kHz → 1 GHz | ||
Number of Channels 1 | ||
Wave Traces Average, Maximum Hold, Minimum Hold, View | ||
Series FPC1000 | ||
Setting Modes Span | ||
Maximum Frequency 1GHz | ||
Minimum Frequency 5 kHz | ||
Display Type LCD | ||
Markers Frequency | ||
RF Input N Connector | ||
Interface Type USB | ||
Desktop/Handheld Desktop | ||
Minimum Operating Temperature +10°C | ||
Height 185mm | ||
Width 156mm | ||
Length 396mm | ||
Weight 3kg | ||
Model Number p FPC-P1 | ||
Maximum Operating Temperature +40°C | ||
Dimensions 396 x 156 x 185mm | ||
- COO (Country of Origin):
- CZ
Rohde & Schwarz Spectrum Analyser
The Rohde & Schwarz spectrum analyser has 1 channel and its operating frequency ranges from 5kHz and 1GHz. The extremely low noise floor and high maximum input power combine to provide the best dynamic range. The resolution bandwidth can be set to 1Hz for finer spectral details. This spectrum analyser has 26% larger display and has a 160% higher resolution than other instruments. This analyser can be controlled via smart wireless remote control software. It also supports wired Ethernet and wireless Wi-Fi connectivity. It also has R&S InstrumentView for Windows and for iOS/Android it has app-based R&S MobileView platforms that enable remote controlling and measurement anytime and anywhere.
Features and Benefits
Provides low noise floor of -150dBm
Optional FPC1000-B22 preamplifier to increase sensitivity
Measures high-power signals of up to 30dBm (1W)
Screen size is 10.1in
Six markers shown vividly in different colours
Two USB 2.0 ports for storage media and connecting accessories, headphone jack, audio speaker and RF input
Soft menu selection for quick access to key tools
Measurement set-up buttons
Approximately 15 seconds boot time
Optional R&S FPC-K43 receiver mode, R&S FPC-K7 modulation analysis and R&S FPC-K55 advanced measurement
Optional accessories ZZA-FPC1 19in rackmount kit, HZ-15 Near field probes, 30MHz to 3GHz, HZ-16 Amplifier, 100kHz to 3GHz TB-Z3 and a soft carrying case
Wi-Fi enabled
Supported by included remote control and measurement software
100% software upgradeable via key code
3-year standard warranty
Length is 396mm, width is 156mm and height is 185mm
Optional FPC1000-B22 preamplifier to increase sensitivity
Measures high-power signals of up to 30dBm (1W)
Screen size is 10.1in
Six markers shown vividly in different colours
Two USB 2.0 ports for storage media and connecting accessories, headphone jack, audio speaker and RF input
Soft menu selection for quick access to key tools
Measurement set-up buttons
Approximately 15 seconds boot time
Optional R&S FPC-K43 receiver mode, R&S FPC-K7 modulation analysis and R&S FPC-K55 advanced measurement
Optional accessories ZZA-FPC1 19in rackmount kit, HZ-15 Near field probes, 30MHz to 3GHz, HZ-16 Amplifier, 100kHz to 3GHz TB-Z3 and a soft carrying case
Wi-Fi enabled
Supported by included remote control and measurement software
100% software upgradeable via key code
3-year standard warranty
Length is 396mm, width is 156mm and height is 185mm
Applications
Telecommunication
Electronics laboratories
Educational institutes
Electronics designing
Service and maintenance
Electronics laboratories
Educational institutes
Electronics designing
Service and maintenance
Certifications
VDE certified
GS certified
KC certified
UL 61010-1 approval
CAN/CSA-C22 certified
IEC 61010-1
EN 61010-1
ISO9001
ISO14001
IEC 60068-2-30
IEC 60068-2-6
IEC 60068-2-64
IEC 60068-2-27
GS certified
KC certified
UL 61010-1 approval
CAN/CSA-C22 certified
IEC 61010-1
EN 61010-1
ISO9001
ISO14001
IEC 60068-2-30
IEC 60068-2-6
IEC 60068-2-64
IEC 60068-2-27
Related links
- Rohde & Schwarz FPC-P1TG Desktop Spectrum Analyser, 5 kHz → 1 GHz
- Rohde & Schwarz FPC-P2 Desktop Spectrum Analyser, 5 kHz → 2 GHz
- Rohde & Schwarz FPC-P3 Desktop Spectrum Analyser, 5 kHz → 3 GHz
- Rohde & Schwarz FPC-P2TG Desktop Spectrum Analyser, 5 kHz → 2 GHz
- Rohde & Schwarz FPC-P3TG Desktop Spectrum Analyser, 5 kHz → 3 GHz
- Rohde & Schwarz FPC1500 Desktop Spectrum Analyser, 5 kHz → 3 GHz
- Rohde & Schwarz FSC-P1 Desktop Spectrum Analyser, 9 kHz → 3 GHz
- Rohde & Schwarz FPC1000 Desktop Spectrum Analyser, 5 kHz → 3 GHz
