TDK 7pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±0.5pF , SMD

Stock information currently inaccessible
RS Stock No.:
144-7385
Mfr. Part No.:
CGA1A2C0G1E070D030BA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

7pF

Voltage

25V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.5pF

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Automotive Standard

AEC-Q200

Depth

0.3mm

Height

0.3mm

Series

CGA

Minimum Operating Temperature

-55°C

Suppression Class

Class I

Maximum Operating Temperature

+125°C

Terminal Type

Solder

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy