TDK 27pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±5% , SMD

Stock information currently inaccessible
RS Stock No.:
144-7377
Mfr. Part No.:
CGA1A2C0G1E270J030BA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

27pF

Voltage

25V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Automotive Standard

AEC-Q200

Depth

0.3mm

Height

0.3mm

Series

CGA

Suppression Class

Class I

Maximum Operating Temperature

+125°C

Terminal Type

Solder

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP