TDK 5pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD
- RS Stock No.:
- 144-7277
- Mfr. Part No.:
- CGA1A2C0G1H050C030BA
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 144-7277
- Mfr. Part No.:
- CGA1A2C0G1H050C030BA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 5pF | |
| Voltage | 50V dc | |
| Package/Case | 0201 (0603M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±0.25pF | |
| Dimensions | 0.6 x 0.3 x 0.3mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 0.6mm | |
| Depth | 0.3mm | |
| Height | 0.3mm | |
| Series | CGA | |
| Suppression Class | Class I | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 5pF | ||
Voltage 50V dc | ||
Package/Case 0201 (0603M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±0.25pF | ||
Dimensions 0.6 x 0.3 x 0.3mm | ||
Automotive Standard AEC-Q200 | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Series CGA | ||
Suppression Class Class I | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- JP
