TDK 470nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

Subtotal (1 pack of 50 units)*

£2.50

(exc. VAT)

£3.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17,650 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.05£2.50

*price indicative

RS Stock No.:
144-7271
Mfr. Part No.:
CGA3E3X5R1E474K080AB
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

470nF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Automotive Standard

AEC-Q200

Depth

0.8mm

Height

0.8mm

Series

CGA

Maximum Operating Temperature

+85°C

Suppression Class

Class II

Terminal Type

Solder

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

TDK CGA Automotive 0603 series, X5R, X7R and Y5V Dielectric


TDK CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.

Features and Benefits:


Low ESL

High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers.

Low stray capacitance

Available with a range of dielectrics

Excellent frequency characteristics

Guaranteed performance from a matured manufacturing process

Suitable for high accuracy automatic mounting

AEC - Q200 Qualified

Applications:


These CAG Series MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include:

Automotive battery line smoothing,

Sensor modules and engine control units.

Anti-lock brake systems

Automotive infotainment systems

Smart meters

Smart grids

Solar inverters

AC-DC battery chargers

Related links