TDK 470nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-7284
Mfr. Part No.:
CGA3E2X5R1A474K080AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

470nF

Voltage

10V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Automotive Standard

AEC-Q200

Depth

0.8mm

Height

0.8mm

Series

CGA

Terminal Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Suppression Class

Class II

Related links