TDK 330nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

Stock information currently inaccessible
RS Stock No.:
144-7095
Mfr. Part No.:
CGA3E3X5R1E334K080AB
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

330nF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Automotive Standard

AEC-Q200

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

CGA

Maximum Operating Temperature

+85°C

Suppression Class

Class II

Minimum Operating Temperature

-55°C

Terminal Type

Solder

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy