Lapp SKINTOP Series Metallic Stainless Steel Cable Gland, M32 Thread, 11mm min., 21mm max., IP68, IP69
- RS Stock No.:
- 136-8529
- Mfr. Part No.:
- 53806728
- Brand:
- Lapp
Bulk discount available
Subtotal (1 pack of 5 units)*
£231.73
(exc. VAT)
£278.075
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
- Plus 25 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | £46.346 | £231.73 |
| 75 - 245 | £44.03 | £220.15 |
| 250 + | £43.102 | £215.51 |
*price indicative
- RS Stock No.:
- 136-8529
- Mfr. Part No.:
- 53806728
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Thread Size | M32 | |
| Maximum Cable Diameter | 21mm | |
| Minimum Cable Diameter | 11mm | |
| Material | Stainless Steel | |
| Colour | Metallic | |
| Series | SKINTOP | |
| IP Rating | IP68, IP69 | |
| Locknut Included | No | |
| Fire Behaviour | Halogen Free | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Pieces | 5 | |
| Standards Met | CE Certified, DIN EN 1672-2, DIN EN 60423, DIN EN ISO 14159, DIN IEC 62444, ECOLAB Certified | |
| Kit Includes | Cable Gland | |
| Operating Temperature Range | -40 → +100 °C | |
| Reference | SKINTOP INOX SC | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Thread Size M32 | ||
Maximum Cable Diameter 21mm | ||
Minimum Cable Diameter 11mm | ||
Material Stainless Steel | ||
Colour Metallic | ||
Series SKINTOP | ||
IP Rating IP68, IP69 | ||
Locknut Included No | ||
Fire Behaviour Halogen Free | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -40°C | ||
Number of Pieces 5 | ||
Standards Met CE Certified, DIN EN 1672-2, DIN EN 60423, DIN EN ISO 14159, DIN IEC 62444, ECOLAB Certified | ||
Kit Includes Cable Gland | ||
Operating Temperature Range -40 → +100 °C | ||
Reference SKINTOP INOX SC | ||
- COO (Country of Origin):
- DE
LAPP SKINTOP Series Cable Gland, 21mm Maximum Cable Diameter, M32 Thread size - 53806728
This cable gland is a robust solution designed for durability and safety across diverse industrial applications. Manufactured from high-grade stainless steel, it features a thread size of M32 and accommodates cables with diameters ranging from 11mm to 21mm. With an IP68 rating, it ensures protection against dust and water ingress, making it suitable for challenging environments.
Features & Benefits
• Durable stainless steel construction ensures longevity
• IP68 rating provides excellent waterproof protection
• Temperature range from -40°C to +100°C allows versatile usage
• Smooth design minimises contamination risks in hygienic usage
Applications
• Used in food and pharmaceutical industries for hygienic environments
• Suitable for harsh offshore conditions, providing robust performance
• Ideal for electrical and mechanical systems requiring secure connections
• Effective in automation systems where reliability is crucial
How does this product ensure safety in sensitive environments?
The halogen-free material helps prevent toxic emissions in the event of fire, making it safer for use in sensitive areas, such as food processing facilities.
What installation advantages does this product offer?
It features a variable clamping range and uniform wrench sizes, which simplify the installation process, saving time and reducing complexity during setup.
What performance characteristics make it suitable for harsh conditions?
Its sturdy stainless steel construction and high IP rating protect against moisture and dust, ensuring consistent functionality in demanding settings.
Related links
- Lapp SKINTOP Series Metallic Stainless Steel Cable Gland 11mm min. IP68, IP69
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 11mm min. IP68, IP69
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 11mm min. IP68
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 11mm min. IP68, IP69
- Lapp SKINTOP MS-M Series Silver Nickel Plated Brass Cable Gland 11mm min. IP68, IP69
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 11mm min. IP68, IP69
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 11mm min. IP69K
- Lapp SKINTOP Series Nickel Plated Brass Cable Gland 11mm min. IP68


