- RS Stock No.:
- 136-5836
- Mfr. Part No.:
- CS25-3P-NONC-MP1-RY9
- Brand:
- SANTON
11 In stock - FREE next working day delivery available
Added
Price Each
£147.74
(exc. VAT)
£177.29
(inc. VAT)
Units | Per unit |
1 + | £147.74 |
- RS Stock No.:
- 136-5836
- Mfr. Part No.:
- CS25-3P-NONC-MP1-RY9
- Brand:
- SANTON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
Santon C-Type Switch Disconnectors
Santon C-Type enclosed maintenance free switch disconnectors offer a high-power rating in a glass fibre filled Noryl enclosure. The enclosure offers high resistance to chemically aggressive substances, dirt, dust and salt.
Features and Benefits
High-power rating
2 auxiliary contacts
IP69 rated
10° sloping roof
Santon Switch Disconnectors
Specifications
Attribute | Value |
---|---|
Number of Poles | 3P |
Maximum Current | 25A |
Mounting Type | Wall Mount |
Power Rating | 15kW |
Voltage Rating | 690V |
Electrical Phase | 3 |
Accepts Padlocks | Yes |
Series | Citadel MP |
Normal State Configuration | NO/NC |
Auxiliary Contacts Available | Yes |
Length | 115mm |
Width | 162mm |
Depth | 160mm |
Related links
- RS PRO 3P Pole Panel Mount Isolator Switch - 32A Maximum Current IP54
- Eaton 3P+N Pole Surface Mount Isolator Switch - 32A Maximum Current IP65
- SANTON 4P Pole Wall Mount Isolator Switch - 40A Maximum Current,...
- Schneider Electric 3P Pole Panel Mount Isolator Switch - 25A...
- SANTON 4P Pole Wall Mount Isolator Switch - 25A Maximum Current,...
- SANTON 3P Pole Wall Mount Isolator Switch - 40A Maximum Current,...
- RS PRO 3P Pole Panel Mount Isolator Switch - 40A Maximum Current IP65
- Schneider Electric 3P Pole Panel Mount Isolator Switch - 32A...