Intel Intel Joule 570x Module GT.PW

Unavailable
RS will no longer stock this product.
RS Stock No.:
125-9541
Mfr. Part No.:
GT.PW
Brand:
Intel
Find similar products by selecting one or more attributes.
Select all

Brand

Intel

Kit Name

Intel Joule 570x

Kit Classification

Module

Processor Part Number

GT.PW

Processor Family Name

Intel Atom

Intel Joule Compute modules – 550x and 570x


The Intel® Joule™ system on module (SoM) are Intel’s two high performing compute modules (550x and 570x). Offering options in computing power, graphics, memory and storage in a low-power package. Speed up the development time from prototype to production.

Applications areas include: Computer Vision, Mobile Robotics, Drones, Industrial Machine Vision and IoT/Demanding Edge Computing.

1259541 - Intel Joule™ 570x module 1.7 GHz (CPU Clock) 450 MHz (Graphic Clock) 4 GB RAM and 16 GB eMMC Flash

1259543 - Intel Joule™ 550x module 1.5 GHz (CPU Clock) 300 MHz (Graphic Clock) 3 GB RAM and 8 GB eMMC Flash

Features:


• Quad-core processing unit

• UEFI-compliant BIOS

• Multiple SKUs (1.5 GHz and 1.7 GHz)

• Built-In 3 GB or 4 GB RAM and 8 GB or 16 GB eMMC

• Intel HD Graphics

• On-Chip Image Signal Processor (ISP)

• Bluetooth* 4.1 compliant

• WiFi* (802.11 ac) Dual Band MIMO

Software & Firmware:


• Linux 4.4 Kernel

• A Linux based OS

Physical Interfaces:

• HDMI 1.4b output at 1080p
• MIPI CSI and DSI interface
• Up to 48 GPIO (including 4 PWMs)
• Up to 2 USB 3.0 interfaces plus 1 USB 2.0 with OTG support
• Up to 4 independent UARTs
• I2C, I2S, and SPI interfaces
• PCIe, 2.0 interface (muxed with USB 3.0)


Intel RealSense™ compatibility:

•Intel RealSense API enables 3D scanning, object recognition and Person tracking

In the fast-evolving world of embedded systems and single-board computers (SBCs), the right Processor Development Tools are crucial for achieving optimal performance and reliability. Whether you're a hobbyist, engineer, or developer, having access to top-tier development tools can significantly streamline your workflow, enhance productivity and ensure the success of your projects. RS’ offering of processor development tools aims to meet the diverse needs of professionals and enthusiasts alike.

Processor Development Tools are indispensable for designing, testing, and optimising processors, microcontrollers, and other embedded systems. These tools provide the necessary interface between the hardware and software, allowing you to code, debug, and fine-tune your designs with precision. They help in identifying bugs, optimizing code, and ensuring that your systems run efficiently. With the right tools, you can reduce development time, lower costs, and increase the reliability of your products.

Whether you're working on a complex embedded system or a simple single-board computer project, the right processor development tools can make all the difference. Browse our collection today to find the perfect tools for your next project and take your development capabilities to the next level. Whether you’re looking for Development Boards, Development Kits, Evaluation Boards or Evaluation Kits, RS can match your Processor Development Tool needs.

Recently viewed