Intel Intel Joule 550x Module GT.EW
- RS Stock No.:
- 125-9543
- Mfr. Part No.:
- GT.EW
- Brand:
- Intel
Discontinued
- RS Stock No.:
- 125-9543
- Mfr. Part No.:
- GT.EW
- Brand:
- Intel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intel | |
| Kit Name | Intel Joule 550x | |
| Kit Classification | Module | |
| Processor Part Number | GT.EW | |
| Processor Family Name | Intel Atom | |
| Select all | ||
|---|---|---|
Brand Intel | ||
Kit Name Intel Joule 550x | ||
Kit Classification Module | ||
Processor Part Number GT.EW | ||
Processor Family Name Intel Atom | ||
Intel Joule Compute modules – 550x and 570x
The Intel® Joule™ system on module (SoM) are Intels two high performing compute modules (550x and 570x). Offering options in computing power, graphics, memory and storage in a low-power package. Speed up the development time from prototype to production.
Applications areas include: Computer Vision, Mobile Robotics, Drones, Industrial Machine Vision and IoT/Demanding Edge Computing.
1259541 - Intel Joule™ 570x module 1.7 GHz (CPU Clock) 450 MHz (Graphic Clock) 4 GB RAM and 16 GB eMMC Flash
1259543 - Intel Joule™ 550x module 1.5 GHz (CPU Clock) 300 MHz (Graphic Clock) 3 GB RAM and 8 GB eMMC Flash
Features:
Quad-core processing unit
UEFI-compliant BIOS
Multiple SKUs (1.5 GHz and 1.7 GHz)
Built-In 3 GB or 4 GB RAM and 8 GB or 16 GB eMMC
Intel HD Graphics
On-Chip Image Signal Processor (ISP)
Bluetooth* 4.1 compliant
WiFi* (802.11 ac) Dual Band MIMO
Software & Firmware:
Linux 4.4 Kernel
A Linux based OS
Physical Interfaces:
HDMI 1.4b output at 1080p
MIPI CSI and DSI interface
Up to 48 GPIO (including 4 PWMs)
Up to 2 USB 3.0 interfaces plus 1 USB 2.0 with OTG support
Up to 4 independent UARTs
I2C, I2S, and SPI interfaces
PCIe, 2.0 interface (muxed with USB 3.0)
Intel RealSense™ compatibility:
Intel RealSense API enables 3D scanning, object recognition and Person tracking
