Rohde & Schwarz Spectrum Rider FPH Handheld Spectrum Rider Spectrum Analyser, 2 GHz

Subtotal (1 unit)*

£4,436.59

(exc. VAT)

£5,323.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,436.59

*price indicative

RS Stock No.:
125-9492
Mfr. Part No.:
FPH
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Bandwidth

2GHz

Product Type

Spectrum Analyser

Wave Traces

Reference

Sweep Modes

Peak Hold, Continuous

Setting Modes

Span

Series

Spectrum Rider

Minimum Frequency

5kHz

Display Type

WVGA

Power Source

Battery

Screen Size

800 x 480 pixel

Markers

Single

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

RF Input

N Connector

Width

202mm

Interface Type

RJ45, 10/100 Base-TX, USB

Height

294mm

Length

76mm

Standards/Approvals

IEC 610101, VDE, UL 610101, CAN/CSAC22.2 No. 61010.112, EN 610101, CSA, EN 6006826, EN 613261 Class B, MILPRF28800F Class 2, CSANRTL, EN 60068264

Weight

2.5kg

Desktop/Handheld

Handheld

Battery Type

Lithium-ion

Model Number

Spectrum Rider FPH

Battery Life

8h

COO (Country of Origin):
CZ

FPH Spectrum Rider Handheld Spectrum Analyser


The R&S®Spectrum Rider FPH is a versatile, user-friendly capacitive touch screen instrument in a rugged and appealing design. The frequency range of the basic analyzer is 5 kHz to 2 GHz. The upper frequency limit can easily be extended to 3 GHz or 4 GHz via keycode

Key Facts


• Frequency ranges from 5 kHz to 2/3/4 GHz; upgrade via keycode;• Solid RF performance ;• Ideal for field use: 8 hour battery life, 2.5 kg (5.5 lb) weight, backlit keypad, fast boot time, nonreflective display, small footprint, ruggedized housing;• Large colour display with touch and gesture operation;• Measurement wizard that supports measurement campaigns speeds up measurements and avoids errors;• Features and options for various industries such as aerospace and defence, wireless communications, broadcasting, spectrum regulators and education;• Easy and cost-efficient upgrades of all options via software keycode;• Three-year warranty as standard (battery one year)

Features and Benefits


• Small and lightweight with a long battery life;• Wide range of accessories;• Non-reflective display and backlit keypad designed for outdoor use;• Ruggedized in line with MIL‑PRF‑28800F class 2;• Solid RF performance for diagnostics in the lab;• EMI debugging with optional near-field probes;• Easy to use with smartphone-like gestures on the touchscreen;• Configuration overview menu;• Setting frequencies with channel tables

Rohde & Schwarz Spectrum Rider FPH Handheld Spectrum Analyser


Supplied with

Lithium ion battery pack, USB cable, AC power supply with country-specific adapters for EU, GB, US, AUS, CH, CD-ROM with R&S®InstrumentView software and documentation, quick start guide, side strap

Related links