Siretta RS232, USB GSM/GPRS Modem
- RS Stock No.:
- 124-8729
- Mfr. Part No.:
- LC300-UMTS STARTER KIT
- Brand:
- Siretta
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-8729
- Mfr. Part No.:
- LC300-UMTS STARTER KIT
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Modem Type | GSM/GPRS | |
| Connection Type | RS232, USB | |
| Nominal Supply Voltage | 5 V → 60V dc | |
| Supported Frequency Bands | 1800 MHz (Quad Band GSM/GPRS), 1900 MHz (Quad Band GSM/GPRS), 2.1 GHz (3G), 850 MHz (Quad Band GSM/GPRS), 900 MHz (Quad Band GSM/GPRS) | |
| Depth | 93mm | |
| Height | 28 mm, 105mm | |
| Width | 34 mm, 67mm | |
Select all | ||
|---|---|---|
Brand Siretta | ||
Modem Type GSM/GPRS | ||
Connection Type RS232, USB | ||
Nominal Supply Voltage 5 V → 60V dc | ||
Supported Frequency Bands 1800 MHz (Quad Band GSM/GPRS), 1900 MHz (Quad Band GSM/GPRS), 2.1 GHz (3G), 850 MHz (Quad Band GSM/GPRS), 900 MHz (Quad Band GSM/GPRS) | ||
Depth 93mm | ||
Height 28 mm, 105mm | ||
Width 34 mm, 67mm | ||
- COO (Country of Origin):
- RO
linkCONNECT LC300 Self Managing 2G/3G Cellular Modems, Siretta
The linkCONNECT LC300 series of self-managing cellular modems makes connecting your equipment over 2G or 3G networks fast and simple. The Siretta linkCONNECT software is easily configurable to your needs and will auto negotiate, connect and reboot as necessary to maintain connectivity.
The LC300 can also be configured at any time via SMS messaging and can be operated in Client or Server mode.
The LC300 series modems are available in 2G and 3G versions and modem only or as part of a kit:
2G / GSM / GPRS Modems & Kits
LC300-GPRS - 2G LC300 linkCONNECT Modem (RS 124-8727)
LC300-GPRS STARTER KIT - 2G LC300 linkCONNECT Modem Kit (RS 896-8131)
3G / UMTS Modems & Kits
LC300-UMTS - 3G LC300 linkCONNECT Modem (RS 124-8728)
LC300-UMTS-STARTER KIT - 3G LC300 linkCONNECT Modem Kit (RS 124-8729)
The LC300 can also be configured at any time via SMS messaging and can be operated in Client or Server mode.
The LC300 series modems are available in 2G and 3G versions and modem only or as part of a kit:
2G / GSM / GPRS Modems & Kits
LC300-GPRS - 2G LC300 linkCONNECT Modem (RS 124-8727)
LC300-GPRS STARTER KIT - 2G LC300 linkCONNECT Modem Kit (RS 896-8131)
3G / UMTS Modems & Kits
LC300-UMTS - 3G LC300 linkCONNECT Modem (RS 124-8728)
LC300-UMTS-STARTER KIT - 3G LC300 linkCONNECT Modem Kit (RS 124-8729)
Both kits include
Specifications
Storage temperature Range: -40 to +85°C
Operating temperature range: -30 to +75°C
Power Supply: 6 to 42 V @ 2A peak, 250 mA average
2G - 850, 900, 1800, 1900 MHz
3G - 2100 MHz
Interfaces
RS232 Serial Port
USB 2.0
SIM: 1 x (3 V & 1.8 V)
Antenna Interface: SMA Female
Modem Dimensions
Length: 93 mm
Width: 67 mm
Height: 28 mm
Operating temperature range: -30 to +75°C
Power Supply: 6 to 42 V @ 2A peak, 250 mA average
2G - 850, 900, 1800, 1900 MHz
3G - 2100 MHz
Interfaces
RS232 Serial Port
USB 2.0
SIM: 1 x (3 V & 1.8 V)
Antenna Interface: SMA Female
Modem Dimensions
Length: 93 mm
Width: 67 mm
Height: 28 mm
GSM/GPRS (Mobile Communications) - Siretta
