Siretta GSM & GPRS Modem Evaluation Kit
- RS Stock No.:
- 896-8131
- Mfr. Part No.:
- LC300-GPRS Starter Kit
- Brand:
- Siretta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 896-8131
- Mfr. Part No.:
- LC300-GPRS Starter Kit
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Supported Frequency Bands | 1900 MHz, 2100 MHz | |
| Weight | 101g | |
| Depth | 93mm | |
| Height | 28mm | |
| Width | 67mm | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Supported Frequency Bands 1900 MHz, 2100 MHz | ||
Weight 101g | ||
Depth 93mm | ||
Height 28mm | ||
Width 67mm | ||
