- RS Stock No.:
- 123-6602
- Brand:
- RS PRO
151 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£477.26
(exc. VAT)
£572.71
(inc. VAT)
Units | Per unit |
1 + | £477.26 |
- RS Stock No.:
- 123-6602
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO RSDS1000CML+/DL+ Series Digital Storage Oscilloscopes (DSO)
RS PRO RSDS1000CML+/DL+ Series is a dual-channel universal digital oscilloscope available in 50 MHz, 70 MHz, 100 MHz and 150 MHz bandwidth models.
Options available:
All models have a 7 inch (177.8 mm) TFT LCD (800 x 480) screen which provides the space for better seeing and analysing waveform details. The RSDS1000CML+ models include a 2 Mpts memory depth which helps to ensure accurate waveform resolution and to capture longer signal lengths.
Along with a 1 GSa/s sampling rate, the SDS1000CML+ supports 32 parameters and common mathematical operations to speed up complex and/or repetitive measurements. The RSDS1000DL+ model has 32 Kpts memory depth and 500 MSa/s sampling rate.
Options available:
- 1236435 - 50MHz,2 channels
- 1236436 - 70MHz,2 channels
- 1236437 - 100MHz,2 channels
- 1236438 - 150MHz,2 channels
All models have a 7 inch (177.8 mm) TFT LCD (800 x 480) screen which provides the space for better seeing and analysing waveform details. The RSDS1000CML+ models include a 2 Mpts memory depth which helps to ensure accurate waveform resolution and to capture longer signal lengths.
Along with a 1 GSa/s sampling rate, the SDS1000CML+ supports 32 parameters and common mathematical operations to speed up complex and/or repetitive measurements. The RSDS1000DL+ model has 32 Kpts memory depth and 500 MSa/s sampling rate.
Features and Benefits
- Choice of 50 MHz,150 MHz, 100 MHz and 70 MHz bandwidth models
- Real-time sampling rate up to 1 GSa/s (depending on choice of model), equivalent-time sampling rate up to 50 GSa/s
- Memory depth to maximum 2 Mpts (depending on choice of model)
- Trigger types Edge, Pulse, Video, Slope, Alternate
- Waveform math functions+, -, *, /, FFT
- 6 digit frequency counter
- Supports multi-language display and embedded online help
- Screensaver from 1 minute to 5 hours
- Digital filter and waveform recorder function
- Shortcut storage function key
- 7 inch TFT LCD display with 800 x 480 resolution
- Multiple interfaces USB Host, USB Device (USBTMC), LAN (VXI-11), Pass / Fail
- Dimensions 323.1 x 135.6 x 157 mm
- Weight 2.5 kg
Oscilloscopes Accessories
123-6471 - black soft carrying case
Typical Applications
Digital oscilloscopes are a complex and multi-functional electronic laboratory instrument used to capture, process, display and analyse the waveform and bandwidth of electronic signals. DSO versions have a memory to store waveforms and display them over a period of time. Oscilloscopes are used in a wide range of industries e.g.
- Educational laboratories
- Electronics troubleshooting and measurement
- Embedded electronics
- Mixed-signal and video designing
- Automotive electronics
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Supplied with
Passive probe 1:1/10:1 (x2), USB cable, quick start guide, quality certificate, power cord, CD (includes user manual and EasyScopeX software)
RS Pro
Specifications
Attribute | Value |
---|---|
Bandwidth | 50MHz |
Number of Analogue Channels | 2 |
Digital/Analogue | Digital |
Oscilloscope Type | Bench |
Oscilloscope Form | Digital Storage |
Series | RSDS1000 |
Calibrated | RSCAL |
Interface | RS232, USB |
Power Source | Mains |
Display Type | TFT LCD |
Minimum Vertical Sensitivity | 2mV/div |
Maximum Vertical Sensitivity | 10V/div |
Minimum Time Base | 5ns/div |
Screen Size | 177.8mm |
Sample Rate Random | 50 (Equivalent) G samples/s, 500 (Real Time) M samples/s |
Maximum Time Base | 50s/div |
Vertical Resolution | 8 bit |
Record Length | 32k points/ch |
Weight | 2.5kg |
Dimensions | 323.1 x 135.6 x 157mm |
Safety Category | CAT I, CAT II |
Rise Time | <7ns |
Related links
- RS PRO IDS1054B Digital Bench Oscilloscope 50MHz - RS Calibrated
- RS PRO RSDS 1052 DL + Digital Bench Oscilloscope 50MHz
- Tektronix TBS1052C TBS1000C Series Digital Portable Oscilloscope...
- Keysight Technologies EDUX1052G InfiniiVision 1000 X Series...
- Rohde & Schwarz RTC1002 RTC1000 Series Digital Bench Oscilloscope...
- Pico Technology 2206B PicoScope 2000 Series Analogue PC Based...
- Rohde & Schwarz RTC1002 RTC1000 Series Digital Bench Oscilloscope...
- RS PRO IDS6052U Digital Portable Oscilloscope 50MHz - RS Calibrated