Bolle RUSH+ Anti-Mist Safety Glasses, Clear Polycarbonate Lens

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
123-6212
Mfr. Part No.:
RUSHPSPSIP
Brand:
Bolle
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle

Lens Colour

Clear

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Material

Polycarbonate (PC)

Series

RUSH+

RoHS Status: Not Applicable

COO (Country of Origin):
TW

Rush+ Small Safety Glasses


Rush+ Small safety glasses are stylish with a sporty design that is suitable for a narrower face. The safety glasses use platinum technology permanent coatings on both sides of the lenses, giving high scratch resistance and adding anti-fogging properties. The glasses can be worn for long periods providing a comfortable fit with a non-slip bridge. The low energy impact resistance of these safety glasses protects you from a 6 mm, 0.86 g ball at 45 m/s. A choice of two colours is available providing a style suitable for both men and women.

FEATURES and BENEFITS:


Eye protection
Sporty design
Suits narrower face types
Non-slip nose bridge
Co-injected, ultra-flex temples
Platinum technology permanent coating
Both sides of the lens are coated
High resistance to scratching
Anti-fogging
Comfortable for all day wear
Protects from low energy impact – resisting a 6 mm, 0.86 g ball at 45 m/s
Use with the Bolle b-cleaning tissues – stock number 749-5121
Frame marked - EN 166 FT CE

FRAME COLOURS:


Stock number 123-6211 – RUSHPSPSI – Blue and White
Stock number 123-6212 – RUSHPSPSIP – Pink and White

Standards

EN166