Bolle Safety PACW100 Lens Cleaning Tissue 100 Wipes

Subtotal (1 box of 100 units)*

£10.25

(exc. VAT)

£12.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,036 unit(s) shipping from 20 April 2026
  • Plus 50 unit(s) shipping from 20 April 2026
  • Plus 439 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£10.25£0.103

*price indicative

RS Stock No.:
749-5121
Distrelec Article No.:
304-08-628
Mfr. Part No.:
PACW100
Brand:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Product Type

Lens Cleaning Tissue

Cleaner Type

Lens Cleaning Spray

Package Size

100 Wipes

RoHS Status: Exempt

COO (Country of Origin):
CN

Bolle Lens Cleaning Tissue, Box of 100, 12cm Box Length - B-Clean Series - B100


Need a cleaning solution for your protective eyewear? Choose these lens-cleaning tissues from Bolle. The tissues come pre-moistened, so they're instantly ready to wipe away dust and debris. They're supplied in a box of 100, so you'll have enough in stock for multiple uses. This tissue is made without alcohol, so it won't irritate sensitive skin. It's also silicone-free, making it an environmentally friendly choice.

Features & Benefits


• Certified by COLTS laboratory for safe use

• Anti-bacterial to help promote good hygiene

• Anti-static properties for safe use in sensitive environments

Applications


• Construction industry

• Metal fabrication

• Chemical processing

• PPE kits

What are the dimensions of the dispenser box?


The box has compact dimensions of 17.5 (H) x 12 (L) x 5.5cm (D), making it easy to store.

B-clean Cleaning Tissues


Alcohol and silicone free

Aqua formula guarantees perfect cleaning and protection for your glasses and goggles

Certified by COLTS laboratory

100 tissues per dispenser

Anti reflective

Anti static

Related links