RS PRO IDM71 Handheld Digital Multimeter True RMS - UKAS Calibrated

Subtotal (1 unit)*

£199.48

(exc. VAT)

£239.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 107 unit(s) ready to ship
  • Plus 104 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£199.48

*price indicative

RS Stock No.:
123-3367
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Multimeter Type

Handheld

Product Type

Multimeter

Model Number

IDM71

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Resistance

Maximum DC Voltage Measurement

1kV dc

True RMS

Yes

Maximum Frequency

60MHz

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Battery Life

300h

Length

82mm

Height

164mm

Width

44mm

Weight

400g

Standards/Approvals

No

Safety Category Level

CAT III, CAT IV

Battery Type

AAA 1.5 V, IEC LR03, AM4

Safety Category Voltage

1000V

Calibrated

UKAS

COO (Country of Origin):
TW

RS PRO IDM71 Digital Multimeter


IDM71 are compact, rugged and high performing digital multimeters. These handheld devices can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed. The highest measuring category allows measurements direct at the source of the low voltage installation. Features optical interface for transmitting measuring results to PCs.

RS PRO have a great range of meters that are RS approved meaning that they are great value for money and high quality you can rely on.

Features and Benefits


Handy and compact housing

Large-scale display

6000 display count

DCA μA

Data Hold

Min / Max function

Frequency Counter

Capacitance Measurement

Auto Power Off

Shock resistant (1 m drop)

Protective Holster with tilt stand and lead storage

What does it measure?


DC and AC Voltages - up to 1000 V dc

DC and AC Current - up to 600μA

Resistance and continuity tester - up to 60 MΩ

Diode - open circuit voltage up to 3 V

Capacitance - range from 6 nF to 6 mF

Extra Protection


The multimeter is supplied with a protective holster that includes a built-in stand, a nail hook and convenient test lead storage. This holster provides an extra degree of protection and convenience.

Slim Design


Ergonomically designed slim shape with one handed operating knob and buttons. It just fits into the palm of your hand.

RS-232 Optical Interface


The IDM73N has an RS-232 optical interface to connect to a PC for data acquisition. Allowing measurements to be transferred to a PC for further analysis.

Batteries


Batteries can be easily replaced by unscrewing only two screws to remove the battery door for battery replacement. Designed for users convenience without opening the bottom case.

Display


The LED-backlit display turns ON/OFF at the touch of a button and automatically turns off to save battery life.

What does it include?


Pair of Test Leads

Battery (Installed)

Protective Holster

User Manual

Typical Applications:

A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:

Electrical and electronic industries

Safety guidelines

When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

What is the difference between an analogue and a digital multimeter?

The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.

Related links